99705.100 | EFB-Elektronik
FRNC-B network cable, Cat 7, 8-wire, AWG 27-7, black, 99705.100
Order No.: 26P2735
EAN: 8717511119245
MPN:
99705.100
Unit Price (€ / pck.)
162.3517 € *
Available: 0 pck.
Leadtime: On Request **
Network cable, 99705.100, EFB Elektronik
Cat.7 Patch cable - overtakes the requirements of ISO/IEC 11801, IEC 61156-6, EN 50173-1 and EN 50288-4-2. Useable for all ICT - applications up to class F according to EN 50173-1 and ISO/IEC 11801, furthermore also for multimedia - applications in CATV - frequency range up to 862 MHz according to IEC 15018. Suitable for performance of Power over Ethernet (PoE) / PoE+.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Netzwerkkabel | |
Outer diameter | 5.9 mm | |
AWG cross-section | AWG 27-7 | |
Colour | schwarz | |
Halogen free | Yes | |
Category | Cat 7 | |
Cable material | Kupfer, verzinnt | |
Material | FRNC-B | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -20 °C bis 60 °C | |
Temperature range (unmoved) | 0 °C bis 50 °C |
Download
Logistics
Customs tariff number | 85444920 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |