99731.100 | EFB-Elektronik
PE sheathed line, Cat 7, 8-wire, 0.26 mm², AWG 23, black, 99731.100
Order No.: 26P2788
EAN: 4049759146696
MPN:
99731.100
Unit Price (€ / pck.)
227.4804 € *
Available: 0 pck.
Leadtime: On Request **
Installation cable, 99731.100, EFB Elektronik
The data cable is an installation cable with a thick-walled polyethylene outer sheath, suitable for direct burial, UV-resistant and for transmission rates up to 1000 MHz. Exeeds the electrical transmission properties and requirements of the category 7 and lower. Suitable for structured cabling of Class E, EA, F and according to ISO/IEC11801 (AMD 2:2009) resp. EN50173-1 (2009). With this cable transmission rates up to 10 GBit according to IEEE 802.3 are possible.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Netzwerkkabel | |
Outer diameter | 8.4 mm | |
AWG cross-section | AWG 23 | |
Colour | schwarz | |
Halogen free | Yes | |
Category | Cat 7 | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,26 mm² | |
Material | PE | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -20 °C bis 50 °C | |
Temperature range (unmoved) | -55 °C bis 60 °C |
Download
Logistics
Customs tariff number | 85444920 |
Original Packaging | Ring mit 6,93 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |