99732.100 | EFB-Elektronik

LSZH sheathed line, Cat 7, 0.26 mm², AWG 23, black, 99732.100

Order No.: 26P2789
EAN: 8717511438773
MPN:
99732.100
99732.100 EFB-Elektronik Data Cables Image 1
99732.100 EFB-Elektronik Data Cables Image 2
99732.100 EFB-Elektronik Data Cables Image 3
Image may differ
Unit Price (€ / pck.)
185.3782 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
185.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
185.3782 €

Installation cable, 99732.100, EFB Elektronik

The data cable is equipped with a halogen-free, flame-retardant and water-tight sheath and can therefore be used universally indoors and outdoors universally suitable for indoor and outdoor use (also for underground installation) and designed for transmissions up to 1000 MHz. Its electrical transmission properties exceed the requirements of category 6, 6A, 7. cabling lines of channel class E, EA, F according to ISO/IEC 11801 (AMD 2:2009) or EN 50173-1 (2009) are set up with this cable. Transmissions of 10 GBit according to IEEE 802.3 are possible with this cable.

Technical specifications
Core insulation material PE
Version Netzwerkkabel
AWG cross-section AWG 23
Colour schwarz
Halogen free Yes
Category Cat 7
Cable material Kupfer, blank
Cable cross-section 0,26 mm²
Material LSZH
Shielding geschirmt
Drag chain suitable No
Temperature range (active) 0 °C bis 50 °C
Temperature range (unmoved) -20 °C bis 60 °C
Logistics
Customs tariff number 85444920
Original Packaging Ring mit 11,7 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes