99827.100 | EFB-Elektronik
FRNC-C network cable, Cat 8.2, 8-wire, AWG 22, yellow, 99827.100
Order No.: 26P2744
EAN: 4049759264581
MPN:
99827.100
Unit Price (€ / pck.)
243.9857 € *
Available: 0 pck.
Leadtime: On Request **
Network cable, 99827.100, EFB Elektronik
The installation cable 99827.100 is constructed for transmissions up to 2000 MHz and exceeds with the electrical transmission properties the requirements of the category 8 and lower. With this cable transmission rates up to 40 GBit according to IEEE 802.3 are possible.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Netzwerkkabel | |
Outer diameter | 8.5 mm | |
AWG cross-section | AWG 22 | |
Colour | gelb | |
Halogen free | Yes | |
Category | Cat 8.2 | |
Cable material | Kupfer, verzinnt | |
Material | FRNC-C | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | 0 °C bis 50 °C | |
Temperature range (unmoved) | -20 °C bis 60 °C |
Download
Logistics
Customs tariff number | 85444920 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |