MK7104.100P | EFB-Elektronik

FRNC-B network cable, Cat 7, 8-wire, AWG 26-7, pink, MK7104.100P

Order No.: 26P1334
EAN: 4049759151676
MPN:
MK7104.100P
MK7104.100P EFB-Elektronik Data Cables
Image may differ
Unit Price (€ / pck.)
93.4864 € *
Available: 0 pck.
Leadtime: 20 Weeks **
Total Price:
93.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
93.4864 €

Network cable, MK7104.100P, EFB Elektronik

The network cable MK7104 is constructed for transmissions up to 600 MHz and exceeds with the electrical transmission properties and requirements of the category 7. With this cable transmission rates up to 10 GBit according to IEEE 802.3 are possible.

Technical specifications
Core insulation material PE
Number of cores 8
Version Netzwerkkabel/Rohkabel
Outer diameter 6.5 mm
AWG cross-section AWG 26-7
Colour rosa
Halogen free Yes
Category Cat 7
Cable material Kupfer, verzinnt
Material FRNC-B
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -20 °C bis 60 °C
Temperature range (unmoved) 0 °C bis 60 °C
Logistics
Country of origin CN
Customs tariff number 85444920
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes