MK7104.100R | EFB-Elektronik
FRNC-B network cable, Cat 7, 8-wire, AWG 26-7, red, MK7104.100R
Order No.: 26P1335
EAN: 4049759151683
MPN:
MK7104.100R
Unit Price (€ / pck.)
84.1330 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Network cable, MK7104.100R, EFB Elektronik
The network cable MK7104 is constructed for transmissions up to 600 MHz and exceeds with the electrical transmission properties and requirements of the category 7. With this cable transmission rates up to 10 GBit according to IEEE 802.3 are possible.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Netzwerkkabel/Rohkabel | |
Outer diameter | 6.5 mm | |
AWG cross-section | AWG 26-7 | |
Colour | rot | |
Halogen free | Yes | |
Category | Cat 7 | |
Cable material | Kupfer, verzinnt | |
Material | FRNC-B | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -20 °C bis 60 °C | |
Temperature range (unmoved) | 0 °C bis 60 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444920 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |