691675.09 | EFB-Elektronik

9 U mounting rail, W 482.6 mm, steel, galvanized, 691675.09

Order No.: 26P2385
EAN: 4049759162047
MPN:
691675.09
691675.09 EFB-Elektronik DIN Rails
Image may differ
Unit Price (€ / pck.)
20.0515 € *
Available: 0 pck.
Available in 5 Days: 2 pck.
Leadtime: On Request **
Total Price:
20.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
20.0515 €

Profile rail, 691675.09, EFB Elektronik

The 691675.09 is a profile rails for retrofitting as rear-sided 19" level in the wall housings 6917xxIP55.x with numbering of rack units.

Technical specifications
Version Profilschiene
Width 482.6 mm
Material Stahl, verzinkt
Logistics
Country of origin TR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes