691675.12 | EFB-Elektronik
12 U mounting rail, W 482.6 mm, steel, galvanized, 691675.12
Order No.: 26P2386
EAN: 4049759162054
MPN:
691675.12
Unit Price (€ / pck.)
23.9785 € *
Available: 0 pck.
Leadtime: 7 Weeks **
Profile rail, 691675.12, EFB Elektronik
The 691675.12 is a profile rails for retrofitting as rear-sided 19" level in the wall housings 6917xxIP55.x with numbering of rack units.
Technical specifications
Version | Profilschiene | |
Width | 482.6 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Country of origin | TR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |