691676.12 | EFB-Elektronik
12 U mounting rail, W 602.1 mm, steel, galvanized, 691676.12
Order No.: 26P2391
EAN: 4049759212544
MPN:
691676.12
Unit Price (€ / pck.)
10.1031 € *
Available: 0 pck.
Available in 5 Days: 15 pck.
Leadtime: On Request **
Profile rail, 691676.12, EFB Elektronik
The 691676.12 is a profile rails for retrofitting as rear-sided 19" level in wall housings FLAT PACK.
Technical specifications
Version | Profilschiene | |
Width | 602.1 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |