691676.15 | EFB-Elektronik
15 U mounting rail, W 735.5 mm, steel, galvanized, 691676.15
Order No.: 26P2392
EAN: 4049759212551
MPN:
691676.15
Unit Price (€ / pck.)
10.7933 € *
Available: 0 pck.
Available in 5 Days: 2 pck.
Leadtime: 8 Weeks **
Profile rail, 691676.15, EFB Elektronik
The 691676.15 is a profile rails for retrofitting as rear-sided 19" level in wall housings FLAT PACK.
Technical specifications
Version | Profilschiene | |
Width | 735.5 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |