691676.18 | EFB-Elektronik

18 U mounting rail, W 868.9 mm, steel, galvanized, 691676.18

Order No.: 26P2393
EAN: 4049759253394
MPN:
691676.18
691676.18 EFB-Elektronik DIN Rails
Image may differ
Unit Price (€ / pck.)
15.9936 € *
Available: 0 pck.
Available in 5 Days: 4 pck.
Leadtime: 11 Weeks **
Total Price:
15.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
15.9936 €

Profile rail, 691676.18, EFB Elektronik

The 691676.18 is a profile rails for retrofitting as rear-sided 19" level in wall housings FLAT PACK.

Technical specifications
Version Profilschiene
Width 868.9 mm
Material Stahl, verzinkt
Logistics
Country of origin CN
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes