691776.12 | EFB-Elektronik
12 U mounting rail, W 552.4 mm, steel, galvanized, 691776.12
Order No.: 26P2397
EAN: 4049759224882
MPN:
691776.12
Unit Price (€ / pck.)
27.2153 € *
Available: 0 pck.
Leadtime: 8 Weeks **
Profile rail, 691776.12, EFB Elektronik
The 691776.12 is a profile rails for retrofitting as rear-sided 19" level in wall housings 1-part/2-part (Art.-No. 6917xxVGR.x/VTS.x and 6916xxVGR.x/VTS.x).
Technical specifications
Version | Profilschiene | |
Width | 552.4 mm | |
Material | Stahl, verzinkt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |