691776.18 | EFB-Elektronik

18 U mounting rail, W 818.4 mm, steel, galvanized, 691776.18

Order No.: 26P2399
EAN: 4049759224905
MPN:
691776.18
691776.18 EFB-Elektronik DIN Rails
Image may differ
Unit Price (€ / pck.)
36.9138 € *
Available: 0 pck.
Available in 5 Days: 1 pck.
Leadtime: 8 Weeks **
Total Price:
36.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
36.9138 €

Profile rail, 691776.18, EFB Elektronik

The 691776.18 is a profile rails for retrofitting as rear-sided 19" level in wall housings 1-part/2-part (Art.-No. 6917xxVGR.x/VTS.x and 6916xxVGR.x/VTS.x).

Technical specifications
Version Profilschiene
Width 818.4 mm
Material Stahl, verzinkt
Logistics
Country of origin CN
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes