ICOC-DSP-C-020 | EFB Elektronik
Connection cable, 2 m, black, DisplayPort to DVI plug, ICOC-DSP-C-020
Order No.: 26P2412
EAN: 8057685304307
MPN:
ICOC-DSP-C-020
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
DisplayPort, ICOC-DSP-C-020, EFB Elektronik
This product provides a high bandwidth, audio / visual signals between PCs and digital monitors and other devices that support the standard DisplayPort - up to 1080p resolution. It is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.
Features
- DisplayPort 20-pin male to DVI 24 + 1-pin male
- Plug and Play for box-to-box applications
- Molded-cast PVC
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DVI plug | |
Version | connection cable | |
Colour | black | |
Cable length | 2 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |