ICOC-DVI-811CF | EFB Elektronik
Connection cable, 10 m, black, DVI-D plug (24+1) to DVI-D plug (24+1), ICOC-DVI-811CF
Order No.: 26P2298
EAN: 8057685304383
MPN:
ICOC-DVI-811CF
Unit Price (€ / pc.)
39.2938 € *
Available: 0 pcs.
Leadtime: On Request **
DVI-D Dual-Link connecting cable, ICOC-DVI-811CF, EFB Elektronik
This DVI cable allows the digital video transmission from PC to monitor. Supports resolutions higher than Full HD 1080p (1920x1080) up to WQXGA (2560x1600).
Technical specifications
Connection (1) | DVI-D plug (24+1) | |
Connection (2) | DVI-D plug (24+1) | |
Version | connection cable | |
Colour | black | |
Cable length | 10 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |