K5436.2 | EFB-Elektronik

Adapter cable, 2 m, black, DVI-A (12+5) plug, straight to VGA 15 pole plug, straight, K5436.2

Order No.: 25P6756
EAN: 4049759054540
MPN:
K5436.2
EFB-Elektronik
K5436.2 EFB-Elektronik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2348 €
Technical specifications
Connection (1) DVI-A (12+5) plug, straight
Connection (2) VGA 15 pole plug, straight
Version adapter cable
Colour black
Cable length 2 m
contact surface gold-plated
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes