K5436.5 | EFB-Elektronik

Adapter cable, 5 m, black, DVI-A (12+5) plug, straight to VGA 15 pole plug, straight, K5436.5

Order No.: 25P6758
EAN: 4049759054564
MPN:
K5436.5
EFB-Elektronik
K5436.5 EFB-Elektronik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
17.6001 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6001 €
Technical specifications
Connection (1) DVI-A (12+5) plug, straight
Connection (2) VGA 15 pole plug, straight
Version adapter cable
Colour black
Cable length 5 m
contact surface gold-plated
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes