K5560HQSW.5 | EFB Elektronik
Connection cable, 5 m, black, DisplayPort to DisplayPort, K5560HQSW.5
Order No.: 25P9953
EAN: 4049759229177
MPN:
K5560HQSW.5
Unit Price (€ / pc.)
16.8385 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 1 Week **
Display cable, K5560HQSW.5, EFB Elektronik
The K5560HQSW.5 is a premium Zinc-die-cast housing with full EMC shielding and DisplayPort lock.
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | connection cable | |
Colour | black | |
Cable length | 5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |