K5560SW.10 | EFB-Elektronik

Connecting cable, 10 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 plug, straight, K5560SW.10

Order No.: 25P9956
EAN: 4049759229764
MPN:
K5560SW.10
EFB-Elektronik
K5560SW.10 EFB-Elektronik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
30.2022 € *
Available: 3 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
30.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.2022 €

Display cable, K5560SW.10, EFB Elektronik

The K5560SW.10 is a DisplayPort cable housing 360° shielded, moulded with locking protection.

Technical specifications
Connection (1) DisplayPort 1.2 plug, straight
Connection (2) DisplayPort 1.2 plug, straight
Version connecting cable
Colour black
Cable length 10 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes