FEP-0511W90 | EFB-Elektronik
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 100-240 VAC, FEP-0511W90
Order No.: 26P2637
EAN: 4015867199718
MPN:
FEP-0511W90
Unit Price (€ / pc.)
144.4184 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Ethernet switch, FEP-0511W90, EFB Elektronik
The FEP-0511 is a 5-Port Fast Ethernet PoE+ Switch that features 4 ports with PoE+ capabilities and supports various PoE variants.
Features
- Autonegotiation
- Auto MDI/MDIX and much more
- Internal power supply
- Compact design for desktop use
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | Tischhalterung | |
Ports | 5 | |
Spannung | 100-240 VAC |
Download
Logistics
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |