FEP-1611 | EFB-Elektronik
Ethernet switch, unmanaged, 16 ports, 100 Mbit/s, FEP-1611
Order No.: 26P2639
EAN: 4015867163863
MPN:
FEP-1611
Unit Price (€ / pc.)
556.3964 € *
Available: 0 pcs.
Leadtime: On Request **
Ethernet switch, FEP-1611, EFB Elektronik
The FEP-1611 is a 16-Port Fast Ethernet PoE+ Switch with a power capacity of 240W.
Features
- Autonegotiation
- Auto MDI/MDIX and much more
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | Einbaumontage | |
Ports | 16 |
Download
Logistics
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |