FEU-0511 | EFB-Elektronik
Ethernet switch, unmanaged, 4 ports, 100 Mbit/s, 100-240 V, FEU-0511
Order No.: 26P2628
EAN: 4015867174838
MPN:
FEU-0511
Unit Price (€ / pc.)
86.5606 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: On Request **
Ethernet switch, FEU-0511, EFB Elektronik
The FEU-0511 is a 4-Port Fast Ethernet Switch with an additional 1x LWL Multimode SCdpx Port.
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | table holder | |
Ports | 4 | |
Voltage | 100-240 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |