FEU-0512 | EFB-Elektronik
Ethernet switch, 5 ports, 100 Mbit/s, 5 VDC, FEU-0512
Order No.: 26P2629
EAN: 4015867206676
MPN:
FEU-0512
Unit Price (€ / pc.)
14.7441 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: On Request **
Ethernet switch, FEU-0512, EFB Elektronik
The FEU-0512 is a 5-Port Fast Ethernet Switch that provides high-speed connectivity for up to five devices.
Technical specifications
Ausführung | Ethernet Switch | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | Tischhalterung | |
Ports | 5 | |
Spannung | 5 VDC |
Download
Logistics
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |