FGU-5021 | EFB-Elektronik

Ethernet switch, unmanaged, 50 ports, 100 Mbit/s, 100-240 V, FGU-5021

Order No.: 26P2630
EAN: 4015867198407
MPN:
FGU-5021
FGU-5021 EFB-Elektronik ETHERNET switches Image 1
FGU-5021 EFB-Elektronik ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
254.1364 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: On Request **
Total Price:
254.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
254.1364 €

Ethernet switch, FGU-5021, EFB Elektronik

The FGU-5021 is a 50-port Fast Ethernet Switch equipped with 2x GE SFP/RJ45 ports.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage Einbaumontage
Ports 50
Spannung 100-240 V
Logistics
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes