FOS-3110 | EFB-Elektronik

Ethernet switch, managed, 10 ports, 1000 Mbit/s, 100-240 V, FOS-3110

Order No.: 26P2623
EAN: 4049759193881
MPN:
FOS-3110
FOS-3110 EFB-Elektronik ETHERNET switches Image 1
FOS-3110 EFB-Elektronik ETHERNET switches Image 2
FOS-3110 EFB-Elektronik ETHERNET switches Image 3
Image may differ
Unit Price (€ / pc.)
418.0827 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: On Request **
Total Price:
418.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
418.0827 €

Ethernet switch, FOS-3110, EFB Elektronik

The FOS-3110 is a 10-port L2 managed gigabit Ethernet fiber switch, featuring 8x 100/1000 SFP ports and 2x combo RJ45/SFP ports.

Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage Einbaumontage
Ports 10
Spannung 100-240 V
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes