FOS-3148 | EFB-Elektronik

Ethernet switch, managed, 48 ports, 1000 Mbit/s, 100-240 V, FOS-3148

Order No.: 26P2626
EAN: 4049759214579
MPN:
FOS-3148
FOS-3148 EFB-Elektronik ETHERNET switches
Image may differ
Unit Price (€ / pc.)
1,140.7935 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,140.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,140.7935 €

Ethernet switch, FOS-3148, EFB Elektronik

The FOS-3148 is a 48-Port L2 Managed Gigabit Ethernet Fiber Switch equipped with 44 100/1000 SFP ports and 4 Combo RJ45/SFP ports.

Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage Einbaumontage
Ports 48
Spannung 100-240 V
Logistics
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes