FSW-0508TX | EFB-Elektronik

Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 100-240 VAC, FSW-0508TX

Order No.: 26P2631
EAN: 4015867109533
MPN:
FSW-0508TX
FSW-0508TX EFB-Elektronik ETHERNET switches Image 1
FSW-0508TX EFB-Elektronik ETHERNET switches Image 2
FSW-0508TX EFB-Elektronik ETHERNET switches Image 3
FSW-0508TX EFB-Elektronik ETHERNET switches Image 4
FSW-0508TX EFB-Elektronik ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
22.0626 € *
Available: 0 pcs.
Available in 5 Days: 89 pcs.
Leadtime: On Request **
Total Price:
22.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.0626 €

Ethernet switch, FSW-0508TX, EFB Elektronik

The FSW-0508TX is a compact 5-Port Fast Ethernet Switch with a magnetic feature.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage Tischhalterung
Ports 5
Spannung 100-240 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes