FSW-0513 | EFB-Elektronik
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, FSW-0513
Order No.: 26P2643
EAN: 4015867154564
MPN:
FSW-0513
Unit Price (€ / pc.)
186.116 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Ethernet switch, FSW-0513, EFB Elektronik
The 5-Port Fast Ethernet High Power PoE Switch, (120W), can be rephrased as the 5-Port PoE Switch with High Power and Fast Ethernet capabilities, delivering 120W of power.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | Tischhalterung | |
Ports | 5 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |