FSW-0808TX | EFB-Elektronik
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 100-240 VAC, FSW-0808TX
Order No.: 26P2632
EAN: 4015867109540
MPN:
FSW-0808TX
Unit Price (€ / pc.)
26.3823 € *
Available: 0 pcs.
Available in 5 Days: 161 pcs.
Leadtime: On Request **
Ethernet switch, FSW-0808TX, EFB Elektronik
The FSW-0808TX is an ultracompact 8-Port Fast Ethernet Switch.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | Tischhalterung | |
Ports | 8 | |
Spannung | 100-240 VAC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |