FSW-2450 | EFB-Elektronik
Ethernet switch, unmanaged, 24 ports, 1000 Mbit/s, 100-240 VAC, FSW-2450
Order No.: 26P2634
EAN: 4015867136454
MPN:
FSW-2450
Unit Price (€ / pc.)
76.8145 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: On Request **
Ethernet switch, FSW-2450, EFB Elektronik
The FSW-2450 is a Fast Ethernet Switch with 24 ports.
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | Einbaumontage | |
Ports | 24 | |
Spannung | 100-240 VAC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |