GEL-2681 | EFB-Elektronik
Ethernet switch, managed, 26 ports, 1 Gbit/s, GEL-2681
Order No.: 26P2572
EAN: 4015867198940
MPN:
GEL-2681
Unit Price (€ / pc.)
625.345 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Ethernet switch, GEL-2681, EFB Elektronik
24 Gigabit-Ethernet-Ports with 2x 1G RJ45-SFP Combo Slots. SFP slots support MGBIC for up to 1 Gigabit.
Technical specifications
Ausführung | Ethernet Switch, managed | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | Rack-Montage | |
Ports | 26 |
Download
Logistics
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |