GEP-0821 | EFB-Elektronik

Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, 100-240 VAC, GEP-0821

Order No.: 26P2573
EAN: 4015867163849
MPN:
GEP-0821
GEP-0821 EFB-Elektronik ETHERNET switches Image 1
GEP-0821 EFB-Elektronik ETHERNET switches Image 2
GEP-0821 EFB-Elektronik ETHERNET switches Image 3
GEP-0821 EFB-Elektronik ETHERNET switches Image 4
Image may differ
Unit Price (€ / pc.)
345.8497 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
345.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
345.8497 €

Ethernet switch, GEP-0821, EFB Elektronik

The LevelOne GEP-0821 provides 8 x 10/100/1000Mbps ports with IEEE 802.3at PoE plus supported. This switch is IEEE 802.3af/at compliant, and provides power and data over a single Ethernet cable to any PoE device, with total power budget of 123.2 W, up to 30 W per port. Together with Energy Efficient Ethernet (IEEE 802.3az) standard compliant, it substantially lower power consumption during periods of low-link utilization.

Moreover, supports Gigabit Ethernet connectivity with 9K jumbo frames for network performing enhancement. Ideal for small businesses that prefer an affordable solution for PoE deploying infrastructure.

Technical specifications
Ausführung Ethernet PoE Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage Rack-Montage
Ports 8
Spannung 100-240 VAC
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes