GEP-1621 | EFB-Elektronik

Ethernet switch, unmanaged, 16 ports, 1 Gbit/s, GEP-1621

Order No.: 26P2575
EAN: 4015867185674
MPN:
GEP-1621
GEP-1621 EFB-Elektronik ETHERNET switches Image 1
GEP-1621 EFB-Elektronik ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
595.5474 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Total Price:
595.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
595.5474 €

Ethernet switch, GEP-1621, EFB Elektronik

The LevelOne GEP-1621 is a Gigabit PoE-Plus Switch with 16 x 10/100/1000Base-T PoE-Plus ports. This switch is IEEE 802.3af/at compliant, providing power and data over a single Ethernet cable to any PoE device, with total power budget of 240W, up to 30W per port. Ideal for desktops, it is also 19-inch rackmountable, which provides convenient and flexible installation. The GEP-1621 is designed for small-tomedian businesses that prefers an affordable solution for PoE deploying infrastructure.

Features

  • IEEE 802.3af/at PoE compliant to simplify deployment and installation
  • Automatic detection and protection of non-standard PoE devices
  • 9K jumbo frames for high transfer rates
  • Supports auto-learning and auto-aging for up to 8K MAC addresses
  • IEEE 802.3x flow control protects against packet loss and ensures reliable data transmission
Technical specifications
Ausführung Ethernet PoE Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage Rack-Montage
Ports 16
Logistics
Ursprungsland TW
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes