GEP-2651 | EFB-Elektronik

Ethernet switch, managed, 26 ports, 1 Gbit/s, 100-240 VAC, GEP-2651

Order No.: 26P2577
EAN: 4015867198957
MPN:
GEP-2651
GEP-2651 EFB-Elektronik ETHERNET switches Image 1
GEP-2651 EFB-Elektronik ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
804.6185 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
804.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
804.6185 €

Ethernet switch, GEP-2651, EFB Elektronik

The GEP-2651 Web Smart Gigabit PoE Switch is a next-generation Ethernet Switch offering powerful L2 features, Layer 3 Static Route, better PoE functionality and usability that delivers the cost-effectively business and transports Ethernet services via fiber or copper connections. The GEP-2651 is ideal to deliver management simplicity, optimum user experience, and lower total cost of ownership. The embedded Device Managed System is designed to be extremely easy-touse/manage/install IP Phone, IP Cam, or Wifi-AP for Enterprise Applications.

Features

  • DHCP Client/Server
  • Supports IPv4/IPv6 network operation
  • Minimize carbon footprint with advanced energy efficient technology (IEEE 802.3az)
  • IEEE 802.1d/w/s Spanning Tree Protocol (STP) and port mirroring
  • Supports port-based VLAN, IEEE 802.1Q VLAN Tagging
  • IEEE 802.3ad LACP for auto port aggregation
Technical specifications
Ausführung Ethernet PoE Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage Rack-Montage
Ports 26
Spannung 100-240 VAC
Logistics
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes