GEU-0521 | EFB-Elektronik
Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 100-240 VAC, GEU-0521
Order No.: 26P2578
EAN: 4015867173480
MPN:
GEU-0521
Unit Price (€ / pc.)
91.1064 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: On Request **
Ethernet switch, GEU-0521, EFB Elektronik
LevelOne GEU-0521 is 5-port SOHO Gigabit Ethernet Switch that is designed for small or medium network environment to strengthen its network connection. This product is compact in size, making it ideal for SOHO users with limited space. This product is easy to install. It is a superb choice for expanding your network.
Features
- Auto-learn of networking configurations
- Auto-detect full/half-duplex modes for any port
- Store-and-Forward switching methods
- Auto-MDI/MDI-X function for any port
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | Tischhalterung | |
Ports | 5 | |
Spannung | 100-240 VAC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |