GEU-0522 | EFB-Elektronik

Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 5 VDC, GEU-0522

Order No.: 26P2579
EAN: 4015867202500
MPN:
GEU-0522
GEU-0522 EFB-Elektronik ETHERNET switches Image 1
GEU-0522 EFB-Elektronik ETHERNET switches Image 2
GEU-0522 EFB-Elektronik ETHERNET switches Image 3
GEU-0522 EFB-Elektronik ETHERNET switches Image 4
GEU-0522 EFB-Elektronik ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
26.2395 € *
Available: 1 pcs.
Available in 5 Days: 278 pcs.
Leadtime: On Request **
Total Price:
26.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2395 €

Ethernet switch, GEU-0522, EFB Elektronik

5-Port Gigabit Ethernet Switch with compact design for desktop or wall mounting.

Features

  • Full-duplex
  • Autonegotiation and Auto-MDI/MDIX
  • Diagnostic LEDs
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage Tischhalterung/Wandmontage
Ports 5
Spannung 5 VDC
Logistics
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes