GSW-0507 | EFB-Elektronik

Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 100-240 VAC, GSW-0507

Order No.: 26P2581
EAN: 4015867225134
MPN:
GSW-0507
GSW-0507 EFB-Elektronik ETHERNET switches Image 1
GSW-0507 EFB-Elektronik ETHERNET switches Image 2
GSW-0507 EFB-Elektronik ETHERNET switches Image 3
GSW-0507 EFB-Elektronik ETHERNET switches Image 4
Image may differ
Unit Price (€ / pc.)
33.1772 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: On Request **
Total Price:
33.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.1772 €

Ethernet switch, GSW-0507, EFB Elektronik

The LevelOne GSW-0507 Gigabit Ethernet Switch is designed for reliable high-performance networking. With its non-blocking switching fabric in full-duplex mode, this switch can deliver up to 2000 Mbps per port, while the Store-and-Forward service brings low latency and error-free packet delivery. This highperformance Gigabit Ethernet switch is perfect for fulfilling the demands of online gaming and multimedia streaming. Moreover, this switch also supports IEEE 802.3az Energy Efficient Ethernet which helps reduce power consumption.

The stylish, compact wall-mountable housing fits any working environment. It comes with 8 10/100/1000Mbps ports to meet SOHO and home network expansion needs.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage Tischhalterung/Wandmontage
Ports 5
Spannung 100-240 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes