GSW-1657 | EFB-Elektronik
Ethernet switch, unmanaged, 16 ports, 1 Gbit/s, 100-240 VAC, GSW-1657
Ethernet switch, GSW-1657, EFB Elektronik
The GSW-1657 is a 16 port Gigabit Ethernet Switch that gives you a high-performance, low-cost, easy-to-use, seamless upgrade to boost your network to 1000Mbps. Increase the speed of your network backbone to a massive 48Gbps and bring lightning fast Gigabit connections to all your computers. It allows you to move large files faster and easier. Transfer your CGI, CAD, video, or other large multimedia files over the network instantly and without lag.
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | Rack-Montage | |
Ports | 16 | |
Spannung | 100-240 VAC |
Ursprungsland | CN |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |