GSW-2457 | EFB-Elektronik

Ethernet switch, unmanaged, 24 ports, 1 Gbit/s, 100-240 VAC, GSW-2457

Order No.: 26P2584
EAN: 4015867143124
MPN:
GSW-2457
GSW-2457 EFB-Elektronik ETHERNET switches Image 1
GSW-2457 EFB-Elektronik ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
152.1415 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: On Request **
Total Price:
152.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.1415 €

Ethernet switch, GSW-2457, EFB Elektronik

The GSW-2457 is a 24 port Gigabit Ethernet Switch that gives you a high-performance, low-cost, easy-to-use, seamless upgrade to boost your network to 1000Mbps. Increase the speed of your network backbone to a massive 48Gbps and bring lightning fast Gigabit connections to all your computers. It allows you to move large files faster and easier. Transfer your CGI, CAD, video, or other large multimedia files over the network instantly and without lag.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 1000000000 mb/s
Montage Rack-Montage
Ports 24
Spannung 100-240 VAC
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes