GTL-2091 | EFB-Elektronik

Ethernet switch, managed, 20 ports, 1 Gbit/s, 100-240 VAC, GTL-2091

Order No.: 26P2585
EAN: 4015867208366
MPN:
GTL-2091
GTL-2091 EFB-Elektronik ETHERNET switches Image 1
GTL-2091 EFB-Elektronik ETHERNET switches Image 2
GTL-2091 EFB-Elektronik ETHERNET switches Image 3
GTL-2091 EFB-Elektronik ETHERNET switches Image 4
GTL-2091 EFB-Elektronik ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
1,325.1007 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,325.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,325.1007 €

Ethernet switch, GTL-2091, EFB Elektronik

The LevelOne GTL-2091 L3 Managed Gigabit Switch offers eight Gigabit RJ45 ports and twelve 10G SFP+ ports. The built-in high-density SFP ports make it possible to install various SFP transceivers that provide the necessary fiber connections for building the infrastructure of networks. It also offers AC dual power failover, through two power supplies, which enables continued operation regardless of a single power source failure.

Features

  • Redundant power supply thanks to two separate AC inputs
  • Virtual stacking supports up to 4 switches in a single logical stack for unified management, monitoring and configuration
  • Extensive Layer 3 functions, such as static IPv4/v6 routes, RIP v1/v2, OSPF v2/v3 and BGP
  • IEEE 802.1d/w/s Spanning Tree Protocol (STP) and port mirroring
Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage Rack-Montage
Ports 20
Spannung 100-240 VAC
Logistics
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes