GTL-2872 | EFB-Elektronik
Ethernet switch, managed, 28 ports, 1 Gbit/s, 48-60 VDC/100-240 VAC, GTL-2872
Order No.: 26P2586
EAN: 4015867203064
MPN:
GTL-2872
Unit Price (€ / pc.)
967.7675 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Ethernet switch, GTL-2872, EFB Elektronik
20x Gigabit-Ethernet SFP Slots with 4x 1G RJ45-SFP Combo Slots1 and 4x 10Gigabit SFP+ slots, additionally there is 1x RJ45 MGMT Port and 1x RJ45 Console Port. The SFP slot supports 1G MGBICs, the SFP+ slot supports MGBIC for 10Gigabit 10GBaseX.
Technical specifications
Ausführung | Ethernet Switch, managed | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | Rack-Montage | |
Ports | 28 | |
Spannung | 48-60 VDC/100-240 VAC |
Download
Logistics
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |