GTL-2881 | EFB-Elektronik

Ethernet switch, managed, 28 ports, 1 Gbit/s, 100-240 VAC, GTL-2881

Order No.: 26P2587
EAN: 4015867198988
MPN:
GTL-2881
GTL-2881 EFB-Elektronik Industrial ethernet switches Image 1
GTL-2881 EFB-Elektronik Industrial ethernet switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,293.8275 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,293.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,293.8275 €

Ethernet switch, GTL-2881, EFB Elektronik

The switch is ideal for high-performance server aggregations, such as enterprise data centers, where it can connect high-end or network-attached file servers through fiber ports. It can also deployed as a backbone upgrade, or to provide Gigabit-to-the-desktop for power users. This switch is packed with features and is a cost-effective solution that brings continuous availability, enhanced security, and advanced QoS to the network edge, while maintaining simplicity of management.

Features

  • Dynamic ARP Inspection (DAI) protects switches against ARP spoofing
  • Stacking up to 8 switches in one stack
  • Support Operations, Administration, and Maintenance (OAM) mechanisms
  • IEEE 802.1d/w Spanning Tree Protocol (STP) and port mirroring
  • IEEE 802.3ad LACP for auto port aggregation
  • QoS control for traffic prioritization and bandwidth management
Technical specifications
Filter Property Value
Version ethernet switch, managed
Data transmission rate 1000000000 mb/s
Ports 28
Voltage 100-240 VAC
Assembly rack mounting
Logistics
Property Value
Customs tariff number 85176200
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes