GTL-2882 | EFB-Elektronik

Ethernet switch, managed, 28 ports, 1 Gbit/s, 100-240 VAC, GTL-2882

Order No.: 26P2588
EAN: 4015867198995
MPN:
GTL-2882
GTL-2882 EFB-Elektronik ETHERNET switches Image 1
GTL-2882 EFB-Elektronik ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
1,414.434 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,414.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,414.434 €

Ethernet switch, GTL-2882, EFB Elektronik

The switch is ideal for high-performance server aggregations, such as enterprise data centers, where it can connect high-end or network-attached file servers through fiber ports. It can also deployed as a backbone upgrade, or to provide Gigabit-to-the-desktop for power users. This switch is packed with features and is a cost-effective solution that brings continuous availability, enhanced security, and advanced QoS to the network edge, while maintaining simplicity of management.

Features

  • Dynamic ARP Inspection (DAI) protects switches against ARP spoofing
  • Stacking up to 8 switches in one stack
  • Support Operations, Administration, and Maintenance (OAM) mechanisms
  • IEEE 802.1d/w Spanning Tree Protocol (STP) and port mirroring
  • IEEE 802.3ad LACP for auto port aggregation
  • QoS control for traffic prioritization and bandwidth management
Technical specifications
Ausführung Ethernet Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage Rack-Montage
Ports 28
Spannung 100-240 VAC
Logistics
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes