GTP-2881 | EFB-Elektronik

Ethernet switch, managed, 28 ports, 1 Gbit/s, GTP-2881

Order No.: 26P2590
EAN: 4015867195161
MPN:
GTP-2881
GTP-2881 EFB-Elektronik ETHERNET switches Image 1
GTP-2881 EFB-Elektronik ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
1,637.7494 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,637.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,637.7494 €

Ethernet switch, GTP-2881, EFB Elektronik

The GTP-2881 L3 Lite Managed PoE+ Switch is a next-generation Ethernet Switch offering full suite of L2 features, additional 10GbE uplink connections, better PoE functionality and usability, including advanced L3 features such as Static Route that delivers better cost performance and lower total cost of ownership in Enterprise networks via fiber or copper connections. GTP-2881 is ideal to deliver management simplicity, optimum user experience, and lower total cost of ownership.

Features

  • IEEE 802.3af/at PoE compliant to simplify deployment and installation
  • IEEE 802.1d/w/s Spanning Tree Protocol (STP) and port mirroring
  • Minimize carbon footprint with advanced energy efficient technology (IEEE 802.3az)
  • Supports port-based VLAN, IEEE 802.1Q VLAN Tagging and GVRP
  • Supports IPv4/IPv6 network operation
  • IEEE 802.3ad LACP for auto port aggregation
Technical specifications
Ausführung Ethernet PoE Switch, managed
Datenübertragungsrate 1000000000 mb/s
Montage Rack-Montage
Ports 28
Logistics
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes