GTP-5271 | EFB-Elektronik
Ethernet switch, managed, 52 ports, 1 Gbit/s, 100-240 VAC, GTP-5271
Order No.: 26P2591
EAN: 4015867207949
MPN:
GTP-5271
Unit Price (€ / pc.)
1,338.512 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Ethernet switch, GTP-5271, EFB Elektronik
The LevelOne GTP-5271is equipped with 48 PoE ports and 4 10G SFP+ ports. It offers powerful Layer3-lite and Layer2 features, enhanced PoE functionality and a total PoE power budget of 400W. The switch also supports advanced IPv6 management, IPv6 security and IPv6 multicast control to accommodate the growth of IPv6 deployments.
Features
- IEEE 802.3af/at PoE compliant to simplify deployment and installation
- IEEE 802.1d/w/s Spanning Tree Protocol (STP) and port mirroring
- Supports port-based VLAN, IEEE 802.1Q VLAN Tagging and GVRP
- Supports IPv4/IPv6 network operation
Technical specifications
Ausführung | Ethernet PoE Switch, managed | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | Tischhalterung/Rack-Montage | |
Ports | 52 | |
Spannung | 100-240 VAC |
Download
Logistics
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |