IES-3110SFP | EFB-Elektronik

Ethernet switch, 10 ports, 1 Gbit/s, 9-56 VDC, IES-3110SFP

Order No.: 26P2799
EAN: 4049759257668
MPN:
IES-3110SFP
IES-3110SFP EFB-Elektronik ETHERNET switches
Image may differ
Unit Price (€ / pc.)
682.5126 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
682.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
682.5126 €

Ethernet Switch, IES-3110SFP, EFB Elektronik

The IES-3110SFP is a industrial switch with a wide range of operation voltage 9-56 VDC. This product has a rugged metal housing, EMV-secure and protection class IP40.

Technical specifications
Ausführung Ethernet Switch
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 10
Spannung 9-56 VDC
Logistics
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes