IPS-3110SFP | EFB-Elektronik
Ethernet switch, 10 ports, 1 Gbit/s, 12-48 VDC, IPS-3110SFP
Order No.: 26P2800
EAN: 4049759196585
MPN:
IPS-3110SFP
Unit Price (€ / pc.)
848.1368 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Ethernet Switch, IPS-3110SFP, EFB Elektronik
The IPS-3110SFP is a industrial switch with a wide range of operation voltage 12-48 VDC. This product has a rugged metal housing, EMV-secure and protection class IP40.
Technical specifications
Ausführung | Ethernet Switch | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 10 | |
Spannung | 12-48 VDC |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |