IPS-3112-POE++ | EFB-Elektronik
Ethernet switch, 12 ports, 1 Gbit/s, 12-48 VDC, IPS-3112-POE++
Order No.: 26P2801
EAN: 4049759196592
MPN:
IPS-3112-POE++
Unit Price (€ / pc.)
1,354.1724 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,354.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,354.1724 €
Ethernet Switch, IPS-3112-POE++, EFB Elektronik
The IPS-3112-POE++ is a industrial switch with a wide range of operation voltage 12-48 VDC. This product has a rugged metal housing, EMV-secure and protection class IP40.
Technical specifications
Ausführung | Ethernet Switch | |
Datenübertragungsrate | 1000000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 12 | |
Spannung | 12-48 VDC |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |