71501.1 | EFB-Elektronik

Folding ferrite, cable Ø 3.5 mm, (L x Ø) 25.2 x 15 mm, 71501.1

Order No.: 26P0840
EAN: 4049759039394
MPN:
71501.1
71501.1 EFB-Elektronik Ferrite cable cores
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 50 pcs.
Available in 5 Days: 617 pcs.
Leadtime: 8 Weeks **
Total Price:
1.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2138 €

Ring core ferrite, 71501.1, EFB Elektronik

Ring core ferrite 3.5 mm, black round type.

Features

  • For round cable
  • For retrofitting
  • With plastic housing for fold-up
Technical specifications
diameter 15 mm
Cable diameter 3,5 mm
Length 25.2 mm
Logistics
Country of origin TW
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes