71503.1 | EFB-Elektronik
Folding ferrite, cable Ø 6.5 mm, (L x W x H) 33 x 20.5 x 20 mm, 71503.1
Order No.: 26P0894
EAN: 4049759039424
MPN:
71503.1
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 7 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7731 €
50 pcs.
1.6660 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring core ferrite, 71503.1, EFB Elektronik
Ring core ferrite 6.5 mm, black square type.
Features
- For round cable
- For retrofitting
- With plastic housing for fold-up
Technical specifications
Width | 20.5 mm | |
Height | 20 mm | |
Cable diameter | 6,5 mm | |
Length | 33 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |